You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M39029/57-354 - 

Circular Connector Contact, MIL-DTL-38999 Series II, Socket, Crimp, 22 AWG, 28 AWG

M39029/57-354 - Circular Connector Contact, MIL-DTL-38999 Series II, Socket, Crimp, 22 AWG, 28 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
M39029/57-354
Order Code:
2576078
Product Range
MIL-DTL-38999 Series II
Technical Datasheet:
M39029/57-354   Datasheet
See all Technical Docs

Product Overview

The MIL-DTL-38999 series Connector is sub-miniature, environmental-class connector with high and medium-density insert arrangements. It is used where a quick-disconnect coupling system is required for blind mating or other problem areas. It uses the same 3-point bayonet coupling method as the series I, but features a reduced interface length to minimize the overall length of the connector and thereby save space and weight. The reduced interface length means the connector is not scoop-proof. It is available with crimp contacts, PC tails, solder cups and headers and it features various plating options available and five keying options.
  • Mating compatibility with MIL-DTL 38999 series II connectors
  • Space and weight savings - Low profile
  • Reliable - Positive bayonet coupling
  • Wide range of connector shell configurations
  • Configurable filter topologies
  • Designed for Vibration and shock
  • High humidity

Applications

Industrial, Aerospace, Defence, Military

Product Information

:
MIL-DTL-38999 Series II
:
Socket
:
Crimp
:
22AWG
:
28AWG
:
Amphenol MIL-DTL-38999 Series II Circular Connectors
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$1.47 ( $1.62 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.47 ($1.62)
  ( )
10+ $1.37 ($1.51)
  ( )
25+ $1.23 ($1.35)
  ( )
50+ $1.10 ($1.21)
  ( )
100+ $1.05 ($1.16)
  ( )
250+ $0.955 ($1.05)