You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M39029/31-627 - 

Circular Connector Contact, MIL-C-26482 Series 1, MIL-C-26500, Pin, Crimp, 20 AWG, 20 AWG

M39029/31-627 - Circular Connector Contact, MIL-C-26482 Series 1, MIL-C-26500, Pin, Crimp, 20 AWG, 20 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M39029/31-627
Order Code:
2217882
Product Range
MIL-C-26482 Series 1, MIL-C-26500
Technical Datasheet:
M39029/31-627   Datasheet
See all Technical Docs

Product Overview

The M39029/31-627 is a Circular Pin Contact with 20AWG wire range and red/brown/red bin code. This M39029 Series contact is designed to meet MIL-C-39029 or MIL-C-29600 standards and can transfer power and/or signal.
  • Data buss
  • Signal or power transfer
  • MIL-SPEC/ASN standards

Applications

Aerospace, Defence, Military, Commercial

Product Information


:
MIL-C-26482 Series 1, MIL-C-26500

:
Pin

:
Crimp

:
20AWG

:
20AWG

:
MIL-C-26482 Series I, MIL-C-26500 and MIL-C-81703 Series II Circular Connectors

:
Gold Plated Contacts

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

465 total stock globally Need more?

465 available for 4 - 5 business days delivery

$1.39 ( $1.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $1.39 ($1.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.