You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IMC26-1602X - 

Circular Connector, IMC 200 Series, Cable Mount Plug, 2 Contacts

IMC26-1602X - Circular Connector, IMC 200 Series, Cable Mount Plug, 2 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
IMC26-1602X
Order Code:
1019236
Product Range
IMC 200 Series
Technical Datasheet:
IMC26-1602X   Datasheet
See all Technical Docs

Product Overview

The IMC 200 series Circular Connector constructed from high temperature-resistant composite material Ultem®. It features bayonet (type) lock coupling mechanism, high strength composite housing for rugged and high temperature applications. It is designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multi-pole connection where space is at a premium.
  • Moisture-resistant and environmentally sealed in the mated conditions with boots or adaptors
  • Cable adaptor provides superior strain relief
  • A quarter turn lock and visual alignment allows quick mating and unmating
  • Positive locking dielectric contact retention
  • Compact design provides significant space saving
  • Sealed against ingress of dust and moisture to IP67

Applications

Mining, Oil & Gas, Test & Measurement, Medical, Automation & Process Control, Industrial

Product Information

:
IMC 200 Series
:
Cable Mount Plug
:
2Contacts
:
Crimp Pin / Socket - Contacts Not Supplied
:
Bayonet
:
PEI (Polyetherimide) Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

51 total stock globally

51 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$9.07 ( $9.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.07 ($9.98)
  ( )
10+ $8.85 ($9.74)