You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MS3476A14-5PW-LC

Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 5 Contacts

DEUTSCH - TE CONNECTIVITY MS3476A14-5PW-LC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3476A14-5PW-LC
Order Code:
2242809
Product Range
MIL-DTL-26482 Series II
Technical Datasheet:
MS3476A14-5PW-LC   Datasheet
See all Technical Docs

Product Range Selector (MIL-DTL-26482 Series II)

See all from this product range

Product Overview

The MS3476A14-5PW-LC from Deutsch is MIL-DTL-26482 series II straight plug with 5 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-26482 Series II

:
Straight Plug

:
5Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
14-5

:
Aluminium Alloy Body

:
Non-conductive Black Anodise

:
Copper Alloy

:
Gold

:
W

:
Fluid Resistant

:
MIL-DTL-26482 Series II

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

129 total stock globally

Supplier Direct Ship

With you in 7 business days

$74.40 ( $81.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $74.40 ($81.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $72.94 ($80.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $71.51 ($78.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --