You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MS27466T17F26PB

Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 26 Contacts, Crimp Pin, Bayonet

DEUTSCH - TE CONNECTIVITY MS27466T17F26PB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS27466T17F26PB
Order Code:
2154151
Product Range
MIL-DTL-38999 Series I
Technical Datasheet:
MS27466T17F26PB   Datasheet
See all Technical Docs

Product Range Selector (MIL-DTL-38999 Series I)

See all from this product range

Product Overview

The MS27466T17F26PB from Deutsch is MIL-DTL-38999 Series I wall mount receptacle with 26 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-38999 Series I

:
Wall Mount Receptacle

:
26Contacts

:
Crimp Pin

:
Bayonet

:
17-26

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
B

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

27 total stock globally

Supplier Direct Ship

With you in 7 business days

$96.43 ( $106.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $96.43 ($106.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $93.48 ($102.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $90.52 ($99.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $88.07 ($96.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $82.16 ($90.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $77.73 ($85.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --