You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

983-6SE10-05P6

Circular Connector, 983 Series, Straight Plug, 5 Contacts, Crimp Pin, Threaded, 10-5

983-6SE10-05P6 - Circular Connector, 983 Series, Straight Plug, 5 Contacts, Crimp Pin, Threaded, 10-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
983-6SE10-05P6
Order Code:
2227064
Product Range
983 Series, MIL-DTL-83723 Series III Equivalent
Technical Datasheet:
983-6SE10-05P6   Datasheet
See all Technical Docs

Product Overview

The 983-6SE10-05P6 from Deutsch is 983 series, MIL-DTL-83723 series III equivalent straight plug with 5 contacts. These high reliability 983 series connectors are designed for harsh environment areas, engines and boosters. 983 series are in accordance with the standards EN 2997, MIL-DTL-83723 series III, NF-L 54143, SAE/AS 39029, EN 3155 and ESC30 for electrical contacts. As per specifications SBAC ESC10 and Boeing BACC63, 983 series electrical connector are intermatable and interchangeable with MIL-DTL-83723 series III, NF-L 54143 and Deutsch 83730 series connectors. The 983 series connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires. These connectors are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Themo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 260°C cyclic
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
983 Series

:
Straight Plug

:
5Contacts

:
Crimp Pin

:
Threaded

:
10-5

:
Stainless Steel Body

:
Passivated

:
Copper Alloy

:
Gold

:
6

:
Corrosion Resistant

:
MIL-DTL-83723 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

423 total stock globally

Supplier Direct Ship

With you in 7 business days

$162.35 ( $178.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $162.35 ($178.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange