You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DD-12864WE-4A

Graphic OLED, 128 x 64, White on Black, 2.8V, I2C, Parallel, SPI, 26.7mm x 19.3mm, -30 °C

DENSITRON DD-12864WE-4A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DENSITRON DENSITRON
Manufacturer Part No:
DD-12864WE-4A
Order Code:
1829709
Technical Datasheet:
DD-12864WE-4A   Datasheet
See all Technical Docs

Alternatives for DD-12864WE-4A

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The DD-12864WE-4A is an Organic LED (OLED) Display Module possesses the new generation technologies that other flat displays are hard to accomplish brighter and clearer full colour images with more agile responding speed. Supports 8-bit 68XX/80XX parallel, 3/4-SPI and I²C interface. Passive matrix (096-inch) mode.
  • Wide range of visibility - Good visibility from long distance and wide viewing angle
  • Small size - Thickness down to 1.8mm and small dot pitch size
  • Image quality - High colour saturation, high contrast and high speed
  • Low power consumption - Efficient transformation of electricity into light and low heat output
  • Operation at low temperatures - Operates effectively under very low temperatures

Applications

Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
128 x 64

:
White on Black

:
2.8V

:
I2C, Parallel, SPI

:
26.7mm x 19.3mm

:
-30°C

:
70°C

:
TAB
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
No Longer Manufactured

$16.84 ( $18.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.84 ($18.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $15.48 ($17.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.01 ($16.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $14.24 ($15.66)