You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S404APY5Q-U1000-3

Flash Memory Card, MLC, MicroSDHC Card, UHS-1, Class 10, 4 GB, Utility MicroSD Series

S404APY5Q-U1000-3 - Flash Memory Card, MLC, MicroSDHC Card, UHS-1, Class 10, 4 GB, Utility MicroSD Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S404APY5Q-U1000-3
Order Code:
2926005
Product Range
Utility MicroSD Series
See all Technical Docs

Product Overview

  • Utility microSD
  • SD 3.0
  • SMART
  • Data Retention: 5 years - up to 10% of P/E cycles
  • Vibration: 20Hz ~80Hz/1.52mm displacement, 80Hz~2000Hz / 20G acceleration
  • Operating temp: -25 To 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroSDHC Card, UHS-1, Class 10

:
4GB

:
Utility MicroSD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

348 total stock globally

348 available for 4 - 5 business days delivery

Available until stock is exhausted

$20.18 ( $22.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $20.18 ($22.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $18.07 ($19.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange