You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NIMBUS C 60W - 

PTC Heater, 60 W, 240 VAC, 80 mm, 15 mm, 75 mm

NIMBUS C 60W - PTC Heater, 60 W, 240 VAC, 80 mm, 15 mm, 75 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DBK DBK
Manufacturer Part No:
NIMBUS C 60W
Order Code:
4408561
Technical Datasheet:
NIMBUS C 60W   Datasheet
See all Technical Docs

Product Information


:
60W

:
240VAC

:
80mm

:
15mm

:
75mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NIMBUS C 60W is a 60W Creative Electric Heater features good convection, high thermal radiation and flat design. It is a positive temperature coefficient heater.
  • Class II protection
  • IP20 Protection rating
  • DIN-rail mount

Applications

Industrial, Thermal Management

No Longer Stocked

$38.16 ( $41.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $38.16 ($41.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $37.49 ($41.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $36.41 ($40.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $34.84 ($38.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.