You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HP06-2/13-240 - 

PTC Heater, 145 W, 240 V, 35 mm, 75 mm, 8.3 mm

HP06-2/13-240 - PTC Heater, 145 W, 240 V, 35 mm, 75 mm, 8.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DBK DBK
Manufacturer Part No:
HP06-2/13-240
Order Code:
4408469
Technical Datasheet:
HP06-2/13-240   Datasheet
See all Technical Docs

Product Information

:
145W
:
240V
:
35mm
:
75mm
:
8.3mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HP06-2/13-240 is a 145W self regulating PTC Heater has been designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out. This positive temperature coefficient heater is suitable for electrical switchgear cabinets, CCTV camera housing, telecommunication cabins, refrigeration drip tray heating, street cabinets and laboratory equipment applications.
  • Positive temperature coefficient
  • Safe self regulating temperature output
  • Class II protection
  • IP54 Protection rating
  • 100mm Standard lead

Applications

Industrial, Communications & Networking, Thermal Management

Related Searches

189 total stock globally

189 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$24.30 ( $26.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $24.30 ($26.73)
  ( )
10+ $24.01 ($26.41)
  ( )
25+ $23.45 ($25.80)
  ( )
50+ $22.43 ($24.67)