You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HP06-2/10-24 - 

PTC Heater, 80 W, 30 V, 35 mm, 75 mm, 8.3 mm

HP06-2/10-24 - PTC Heater, 80 W, 30 V, 35 mm, 75 mm, 8.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DBK DBK
Manufacturer Part No:
HP06-2/10-24
Order Code:
4408457
Technical Datasheet:
HP06-2/10-24   Datasheet
See all Technical Docs

Product Information

:
80W
:
30V
:
35mm
:
75mm
:
8.3mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HP06-2/10-24 is a 30V/80W Positive Temperature Coefficient (PTC) Heater with F-plate and safe self-regulating temperature control. This HP-series heater has been designed to offer a wide choice of power outputs within a compact-series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
  • 100mm Standard lead length
  • 0.5mm² Black silicone VDE approved wire
  • IP54 Protection rating
  • 40 to 290°C Operating temperature range

Applications

HVAC, Security, Test & Measurement, Communications & Networking

Related Searches

25 total stock globally

25 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$22.44 ( $24.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.44 ($24.68)
  ( )
10+ $22.16 ($24.38)
  ( )
25+ $21.65 ($23.82)
  ( )
50+ $20.71 ($22.78)