You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HP06-2/04-24 - 

PTC Heater, 18 W, 30 V, 35 mm, 75 mm, 8.3 mm

HP06-2/04-24 - PTC Heater, 18 W, 30 V, 35 mm, 75 mm, 8.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DBK DBK
Manufacturer Part No:
HP06-2/04-24
Order Code:
4408445
Technical Datasheet:
HP06-2/04-24   Datasheet
See all Technical Docs

Product Information

:
18W
:
30V
:
35mm
:
75mm
:
8.3mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HP06-2/04-24 is a 18W self regulating PTC Heater has been designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out. This positive temperature coefficient heater is suitable for electrical switchgear cabinets, CCTV camera housing, telecommunication cabins, refrigeration drip tray heating, street cabinets and laboratory equipment applications.
  • Positive temperature coefficient
  • Safe self regulating temperature output
  • Class II protection
  • IP54 Protection rating
  • 100mm Standard lead

Applications

Industrial, Communications & Networking, Thermal Management

Related Searches

52 total stock globally

52 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$22.66 ( $24.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.66 ($24.93)
  ( )
10+ $22.28 ($24.51)
  ( )
25+ $21.64 ($23.80)
  ( )
50+ $20.55 ($22.60)