You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S34ML08G101TFI200 - 

Flash Memory, NAND, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, TSOP, 48 Pins

S34ML08G101TFI200 - Flash Memory, NAND, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, TSOP, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S34ML08G101TFI200
Order Code:
2340568
Product Range
3V SLC NAND Flash Memories
See all Technical Docs

Product Overview

The S34ML08G101TFI200 is a 8GB NAND Flash Memory for embedded and it is offered in 3.3VCC with x8 I/O interface. The NAND has open NAND flash interface (ONFI) 1.0 compliant and also features address, data and commands multiplexed. It offers reliability of typical 100000 program/erase cycles, typical 10 years of data retention, blocks zero and one are valid and will be valid for at least 1000 program-erase cycles with ECC.
  • Architecture - Input/output bus width of x8 NAND, dual die
  • Device size - 2 planes per device or 512MB
  • Security - One time programmable area
  • Hardware program/erase disabled during power transition
  • Supports Multiplane Program and Erase commands
  • Supports copy back program
  • Supports multiplane copy back program
  • Supports read cache
  • Electronic signature - Manufacturer ID of 01h
  • Two chip enables with standard ONFI (x8)

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
SLC NAND
:
8Gbit
:
1G x 8bit
:
Parallel
:
TSOP
:
48Pins
:
-
:
25ns
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
3V SLC NAND Flash Memories
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Contact me when back in stock

$23.68 ( $26.05 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $23.68 ($26.05)
  ( )
5+ $22.75 ($25.02)
  ( )
10+ $22.05 ($24.26)
  ( )
25+ $21.94 ($24.13)
  ( )
50+ $21.18 ($23.30)
  ( )
100+ $19.81 ($21.79)
  ( )
250+ $19.36 ($21.30)