You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S25FL127SABNFI101. - 

Flash Memory, NOR, Serial NOR, 127 Mbit, SPI, USON, 8 Pins

S25FL127SABNFI101. - Flash Memory, NOR, Serial NOR, 127 Mbit, SPI, USON, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S25FL127SABNFI101.
Order Code:
2328003
Product Range
3V Serial NOR Flash Memories
See all Technical Docs

Product Overview

The S25FL127SABNFI101 is a 128Mb Flash-NOR Non-volatile Memory with SPI interface. The multi I/O command set and footprint compatible with S25FL-P SPI family and serial command set and footprint compatible with S25FL-A, S25FL-K and S25FL-P SPI families. It has one time program (OTP) array of 1024 bytes security. The FL serial flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance.
  • SPI clock polarity and phase modes 0 and 3
  • Common flash interface (CFI) data for configuration information
  • Quad-input page programming (QPP) for slow clock systems
  • Cycle endurance - 100000 program-erase cycles per sector minimum
  • Data retention - 20 years typical data retention
  • Spansion® 65nm Mirror-bit technology with Eclipse™ Architecture
  • -40 to 85°C Industrial temperature range

Applications

Computers & Computer Peripherals, Automotive, Communications & Networking, Consumer Electronics, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Serial NOR
:
127Mbit
:
-
:
SPI
:
USON
:
8Pins
:
108MHz
:
-
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
3V Serial NOR Flash Memories
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for S25FL127SABNFI101.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $4.08 ($4.49)   ( ) 10+ $3.66 ($4.03)   ( ) 25+ $3.65 ($4.02)   ( ) 50+ $3.60 ($3.96)   ( ) More Pricing...

Restricted Item Add

Related Searches

871 total stock globally

871 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

99 will be available for delivery on 26/07/19
297 will be available for delivery on 18/10/19

More stock available week commencing 17/02/20

$3.85 ( $4.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.85 ($4.24)
  ( )
10+ $3.47 ($3.82)
  ( )
25+ $3.46 ($3.81)
  ( )
50+ $3.40 ($3.74)
  ( )
100+ $3.04 ($3.34)