You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CYUSB3KIT-003

Development Board, CYUSB301x USB Control,ARM9 core with 512KB of RAM, USB 3.0, GPIF II

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CYUSB3KIT-003
Order Code:
244847101

Product Overview

The CYUSB3KIT-003 FX3 SuperSpeed explorer kit is an easy to use and inexpensive development platform enabling developers to add USB 3.0 device functionality to any system. The FX3 SuperSpeed explorer kit is built to evaluate and develop solutions with the CYUSB301x family of EZ-USB FX3 USB 3.0 peripheral controllers. The EZ-USB FX3 device is powered by a fully accessible ARM9 core with 512KB of RAM. The FX3 device has a fully configurable, General Programmable Interface (GPIF II) that can interface with any processor, ASIC, image sensor or FPGA. The SuperSpeed explorer kit combines hardware, software and documentation that enable customers to evaluate the FX3 device.
  • USB 3.0 offers the SuperSpeed signalling rate of 5 gigabits per second
  • Powered from USB 3.0 connector
  • FX3 clocking mechanism using onboard crystal
  • User pushbutton, user LED, reset circuit and GPIF II connector
  • Supports I2S, I2C, SPI, UART and JTAG serial interfaces
  • Integrated debugger
  • EZ-USB FX3 SDK allows step through debugging in the Eclipse IDE tool

Applications

Embedded Design & Development, Communications & Networking

Contents

FX3 development board, USB 3.0 A to B cable, Four jumpers, Quick start guide.

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Interface

:
USB Peripheral Controller

:
Cypress

:
CYUSB301x

:
-

:
Dev Board CYUSB301x, USB 3.0 A to B Cable, Jumpers, Quick Start Guide

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

223 total stock globally Need more?

87 available for 4 - 5 business days delivery
136 available for 5 - 6 business days delivery

$78.35 ( $86.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $78.35 ($86.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.