You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY36800 - 

INSTACLOCK, CLOCK GENERATOR, DEV KIT

CY36800 - INSTACLOCK, CLOCK GENERATOR, DEV KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY36800
Order Code:
1472491
Technical Datasheet:
CY36800   Datasheet
See all Technical Docs

Product Overview

CY36800 is a instaclock universal programmable clock generator programming kit which enables quick PC based clock sample generation for commonly used clock frequencies. proprietary spread spectrum clock technology is used to synthesize and modulate the frequency of the input clock. By modulating the frequency of the clock the measured EMI at the fundamental and harmonic frequencies is greatly reduced. This device uses proprietary PLL along with spread spectrum and VCXO technology to make it one of the most versatile clock synthesizers. The CY22800 is a field programmable synthesizer that can be programmed using an easy to use programmer dongle with one of many predefined configuration files for fast sample generation of prototype builds. It is a reprogrammable device that can be programmed up to 100 times.
  • Spread spectrum, VCXO, and frequency select
  • Integrated phase locked loop
  • Low jitter, high accuracy outputs

Applications

Consumer Electronics, Communications & Networking, Clock & Timing

Contents

3 Samples of CY22800, 1 Programmer board with USB connector and socket On board, 1 USB Cable, CD.

Product Information

:
Cypress
:
CY22800, CY22801
:
Clock
:
Clock Generator
:
Programming Board, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$33.86 ( $37.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.86 ($37.25)