You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MLEAMB-A1-0000-000X01
High Brightness LED, XLamp ML-E Series, Amber, 595 nm, 125 °, 26.8 lm, 250 mA
- Manufacturer:
- CREE CREE
- Manufacturer Part No:
- MLEAMB-A1-0000-000X01
- Order Code:
- 2430053
- Product Range
- XLamp ML-E Series
- Technical Datasheet:
- MLEAMB-A1-0000-000X01 Datasheet
Product Range Selector (XLamp ML-E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XLamp ML-E Series
- :
- Amber
- :
- 595nm
- :
- 125°
- :
- 26.8lm
- :
- 250mA
- :
- 150mA
- :
- 2.4V
- :
- -
- :
- 1.6W
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
- Available in royal blue, blue, green, amber and red
- Available in parallel and series Vf configurations for white and colour
- ANSI compatible sub-bins
- 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
- 120° viewing angle for white, 125° viewing angle for colour
- Uniform chromaticity profile
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting, Industrial
Available for back order
Deliveries start from 19/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available on 19/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.10 ($1.21) | ( ) |
10+ | $1.05 ($1.16) | ( ) |
25+ | $1.03 ($1.13) | ( ) |
100+ | $0.956 ($1.05) | ( ) |
Pricing is unavailable. Please contact customer services.