You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCEEZW-A1-0000-0000J027F
LED, Warm White, 80 CRI Rating, 9.5 W, 320 lm, 350 mA, 110 °, 2700 K, SMD-8, Gull Wing, Dome
- Manufacturer:
- CREE CREE
- Manufacturer Part No:
- MCEEZW-A1-0000-0000J027F
- Order Code:
- 2430052RL
- Product Range
- XLamp MC-E Series
- Technical Datasheet:
- MCEEZW-A1-0000-0000J027F Datasheet
Product Range Selector (XLamp MC-E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Warm White
- :
- 80
- :
- 9.5W
- :
- 320lm
- :
- 350mA
- :
- 110°
- :
- 3.1V
- :
- 2700 K
- :
- 7mm
- :
- 7.5mm
- :
- SMD-8, Gull Wing, Exposed Pad
- :
- 99lm/W
- :
- -
- :
- -
- :
- Dome
- :
- 4.48mm
- :
- XLamp MC-E Series
Technical Docs (1)
Product Overview
- Available in white (2600 to 10,000K CCT), EasyWhite®, Dynamic White or colour (RGBW)
- ANSI-compatible neutral & warm white chromaticity bins
- Individually addressable LEDs
- MC-E Dynamic White LEDs have two cool-white (6500K) and two warm-white (2700K) LED die
- MC-E EasyWhite LEDs available in 2- and 4-step bins, up to 85 CRI
- 700mA per LED die Maximum drive current
- JEDEC, J-STD-020 Reflow solderable
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting, Portable Devices
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $17.56 ($19.32) | ( ) |
Pricing is unavailable. Please contact customer services.