You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCE4WT-A2-0000-000JE5

LED, Neutral White, 75 CRI Rating, 9.5W, 320 lm, 350 mA, 110 °, 4000 K, SMD-8, Gull Wing, Dome

CREE MCE4WT-A2-0000-000JE5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
MCE4WT-A2-0000-000JE5
Order Code:
1649027
Product Range
XLamp MC-E Series
See all Technical Docs

Product Range Selector (XLamp MC-E Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Neutral White

:
75

:
9.5W

:
320lm

:
350mA

:
110°

:
3.4V

:
4000 K

:
7mm

:
7.5mm

:
SMD-8, Gull Wing, Exposed Pad

:
99lm/W

:
-

:
-

:
Dome

:
4.48mm

:
XLamp MC-E Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The XLamp MC-E series LED is a family of lighting-class, multi-chip LED that provides high lumen output in a small package. Compared to discrete LEDs, XLamp MC-E LEDs reduce the distance between LED die, creating a small optical source for excellent optical control and efficient colour mixing. XLamp MC-E LEDs can reduce LED system complexity by reducing the number of components required. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting and entertainment lighting.
  • Available in white (2600 to 10,000K CCT), EasyWhite®, Dynamic White or colour (RGBW)
  • ANSI-compatible neutral & warm white chromaticity bins
  • Individually addressable LEDs
  • MC-E Dynamic White LEDs have two cool-white (6500K) and two warm-white (2700K) LED die
  • MC-E EasyWhite LEDs available in 2- and 4-step bins, up to 85 CRI
  • 700mA per LED die Maximum drive current
  • JEDEC, J-STD-020 Reflow solderable
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)

Applications

Lighting, Portable Devices

No Longer Stocked

$13.05 ( $14.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.05 ($14.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $12.41 ($13.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $12.17 ($13.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $11.21 ($12.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $10.18 ($11.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
400+ $10.01 ($11.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange