You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LC503UYL1-23Q-A-00001
LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm
- Manufacturer:
- CREE CREE
- Manufacturer Part No:
- LC503UYL1-23Q-A-00001
- Order Code:
- 1649001
- Technical Datasheet:
- LC503UYL1-23Q-A-00001 Datasheet
Alternatives for LC503UYL1-23Q-A-00001
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Amber
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 2.1V
- :
- 596nm
- :
- 4.8cd
- :
- 30°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.204 ($0.22) | ( ) |
100+ | $0.19 ($0.21) | ( ) |
500+ | $0.174 ($0.19) | ( ) |
1000+ | $0.171 ($0.19) | ( ) |
2500+ | $0.168 ($0.18) | ( ) |
Pricing is unavailable. Please contact customer services.