You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREE LED CLM3C-WKW-CWBYA453
LED, Cool White, SMD, 2.7mm x 2mm, 20 mA, 3.2 V, 3.55 cd
- Manufacturer:
- CREE LED CREE LED
- Manufacturer Part No:
- CLM3C-WKW-CWBYA453
- Order Code:
- 185555102
-
- Technical Datasheet:
- CLM3C-WKW-CWBYA453 Datasheet
Product Overview
- 1400 to 3550mcd Luminous intensity
Applications
LED Lighting, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cool White
- :
- SMD
- :
- 2.7mm x 2mm
- :
- 20mA
- :
- 3.2V
- :
- 3.55cd
- :
- 120°
- :
- Oval
- :
- -
- :
- -
- :
- MSL 5A - 24 hours
Technical Documents (2)
2,920 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/01/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.308 ($0.34) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.