You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ENDER-5 PRO

3D Printer, 220mm x 220mm x 300mm, 1.75mm Filament, 270 W, Online/TF Card, Ender Series

CREALITY 3D ENDER-5 PRO
CREALITY 3D ENDER-5 PRO
CREALITY 3D ENDER-5 PRO
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ENDER-5 PRO
Order Code:
393425602
Product Range
Ender Series
Technical Datasheet:
ENDER-5 PRO   Datasheet
See all Technical Docs

Product Range Selector (Ender Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.75mm

:
-

:
PLA, TPU, Wood

:
220mm x 220mm x 300mm

:
0.4mm

:
100mm/s

:
230V

:
270W

:
Online, TF Card

:
AMF, OBJ, STL

:
Cura, Repeater-Host, Simplify3d

:
Mac OS, Linux, Windows XP, Vista, 7, 10

:
Ender Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

ENDER-5 PRO ultra silence printing 3D printer high precision fast printing accuracy printer for Education. Ender 5 pro is built to last with a high strength aluminium frame. Enclosed metal unibody design enables a more stable and rigid structure with compact size.
  • Upgraded Creality Ender 5 with Creality V1.1.5 silent motherboard TMC2208 driver pre-installed
  • Upgraded metal extruder kits
  • Upgraded imported blue Capricorn Bowden PTFE filament tube
  • Ender 5 Pro with high precision print quality
  • Equipped with dual Y-axis and Z-axis selectable motors, moving more smoothly
  • Ender 5 upgrade built-in brand power supply, heats the heated bed to 230.0°F in 5 minutes
  • Ender 5 Pro with resume print function
  • If electrical power is lost, prints can be resumed from the last layer, saving time & reducing waste
  • Double Y-axis with stable output

No Longer Manufactured

$527.94 ( $580.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price
 
 
1+ $527.94 ($580.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --