You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ENDER-3 V2
3D PRINTER, 1.75MM, TF CARD
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- ENDER-3 V2
- Order Code:
- 358185101
- Product Range
- Ender Series
- Technical Datasheet:
- ENDER-3 V2 Datasheet
Product Range Selector (Ender Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- 0.4mm
- :
- PLA, PETG, TPU
- :
- 220mm x 220mm x 250mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- TF Card
- :
- -
- :
- Cura, Simplify3d
- :
- Mac OS, Linux, Windows XP/7/8/10
- :
- Ender Series
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Updated mainboard with silent TMC2208 stepper drivers
- New UI & 4.3inch colour screen
- Carborundum glass bed for better adhesion when you need it, and easier to remove prints when cooled
- Extruder knob: swap filament in and out even easier
- Brass nozzle with heat resistance
- Preinstalled X and Y-axis belt tension make it even easier to keep your machine printing at its best
- Easily adjust belt tension to maintain accuracy performance
70 total stock globally
62 UK stock available for 5-8 business days delivery
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $378.93 ($416.82) | ( ) |
Pricing is unavailable. Please contact customer services.