You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR-6 SE
3D Printer, 442 mm X 462 mm X 540 mm, 350 W, 240 Vac, SD Card, USB, 0.4 mm, AMF, OBJ, STL, 100 mm/s
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- CR-6 SE
- Order Code:
- 3758727
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 0.4mm
- :
- ABS, PETG, PLA, TPU, Wood
- :
- 442mm x 462mm x 540mm
- :
- 0.4mm
- :
- 100mm/s
- :
- 240V
- :
- 350W
- :
- SD Card, USB
- :
- AMF, OBJ, STL
- :
- Creality3D, Cura, Reptier-Host, Simplify3d
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $603.15 ($663.47) | ( ) |
10+ | $591.32 ($650.45) | ( ) |
100+ | $586.33 ($644.96) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.