You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR-10 V3
3D PRINTER, 300MM X 300MM X 400MM, 350W
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- CR-10 V3
- Order Code:
- 3581849
- Product Range
- CR Series
- Technical Datasheet:
- CR-10 V3 Datasheet
Product Range Selector (CR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- -
- :
- ABS, PLA, PETG, TPU
- :
- 300mm x 300mm x 400mm
- :
- 0.4mm
- :
- 180mm/s
- :
- 230V
- :
- 350W
- :
- SD Card, USB
- :
- AMF, OBJ, STL
- :
- Cura, Repeater-Host, Simplify3d
- :
- Mac OS, Linux, Windows XP, Vista, 7, 8, 10
- :
- CR Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $729.56 ($802.52) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.