You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DCMC243T200DF2B

Electrolytic Capacitor, Screw, 24000 µF, 200 V, DCMC Series, +50%, -10%, Screw, 2000 hours @ 85°C

DCMC243T200DF2B - Electrolytic Capacitor, Screw, 24000 µF, 200 V, DCMC Series, +50%, -10%, Screw, 2000 hours @ 85°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCMC243T200DF2B
Order Code:
2333488
Product Range
DCMC Series
Technical Datasheet:
DCMC243T200DF2B   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24000µF

:
200V

:
DCMC Series

:
2000 hours @ 85°C

:
+50%, -10%

:
Screw

:
76.2mm

:
-40°C

:
31.75mm

:
85°C

:
142.88mm

:
0.0133ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The DCMC series screw terminal Aluminium Electrolytic Capacitor has more capacitance and often more ripple-current capability than the best-value Type 3186 capacitor, This DCMC capacitor is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment, UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heat flow from the capacitor element to the can.
  • Highest capacitance value
  • Thermal-Pak™ extended cathode construction
  • -40 to 85°C Temperature range
  • 6.3 to 550VDC Rated voltage range
  • 110µF to 2.7F Rated capacitance range

Applications

Industrial, Power Management

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$178.01 ( $195.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $178.01 ($195.81)