You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

947D881K901BLMSN - 

DC Film Capacitor, 880 µF, 900 V, Metallized PP, ± 10%, 947D Series

947D881K901BLMSN - DC Film Capacitor, 880 µF, 900 V, Metallized PP, ± 10%, 947D Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
947D881K901BLMSN
Order Code:
2361714
Product Range
947D Series
Technical Datasheet:
947D881K901BLMSN   Datasheet
See all Technical Docs

Product Information

:
880µF
:
900V
:
Metallized PP
:
± 10%
:
947D Series
:
-
:
Screw
:
45mm
:
-45°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 947D series high capacitance Film Capacitor uses the most advanced metallised film technology for long life and high reliability in DC link applications. This series combines high capacitance and very high ripple current capability needed for today's inverter designs for wind, solar, fuel cells and UPS systems.
  • High energy density and high current
  • Aluminium can case
  • UL94V-0 dry resin
  • Tin-plated brass terminals
  • UL94V-0 polypropylene insulator cap

Applications

Power Management, Alternative Energy

Associated Products

Compare Selected

Related Searches

19 total stock globally

18 available for 4 - 5 business days delivery
1 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

$191.38 ( $210.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $191.38 ($210.52)