You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CORCOM - TE CONNECTIVITY 3-1609966-5
Power Line Filter, General Purpose, 440 VAC, 20 A, Three Phase, 1 Stage, DIN Rail Mount
- Manufacturer:
- CORCOM - TE CONNECTIVITY CORCOM - TE CONNECTIVITY
- Manufacturer Part No:
- 3-1609966-5
- Order Code:
- 3953067
-
- Product Range
- KES Series
- Also Known As:
- 20KESS6AFPWDM
- Technical Datasheet:
- 3-1609966-5 Datasheet
Product Range Selector (KES Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose
- :
- 440VAC
- :
- 20A
- :
- Three Phase
- :
- 1 Stage
- :
- DIN Rail Mount
- :
- Stud
- :
- Stud
- :
- KES Series
Technical Documents (2)
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $303.04 ($333.34) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.