You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CORCOM - TE CONNECTIVITY 10EMC1

Power Line Filter, General Purpose, 250 VAC, 10 A, Single Phase, 2 Stage, Chassis Mount

CORCOM - TE CONNECTIVITY 10EMC1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10EMC1
Order Code:
958647401
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1-6609037-3, 10EMC1
Technical Datasheet:
10EMC1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EMC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
General Purpose

:
250VAC

:
10A

:
Single Phase

:
2 Stage

:
Chassis Mount

:
Quick Connect

:
Quick Connect

:
EMC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The 10EMC1 is a 10A/250VAC compact and cost-effective dual stage RFI Power Line Filter with high differential mode attenuation in the lower frequency range and high common mode performance. This filter is suitable for switching mode power supplies.
  • Flanged mount style
  • 0.25mm Spade terminals
  • -10 to 40°C Ambient temperature range

Applications

Consumer Electronics

Also Known As

1-6609037-3, 10EMC1

33 total stock globally Need more?

33 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$28.11 ( $30.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $28.11 ($30.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --