You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COMUS RI-03A
Reed Switch, SPST-NO, Through Hole, 500 mA, 200 VDC, 10 W
- Manufacturer:
- COMUS COMUS
- Manufacturer Part No:
- RI-03A
- Order Code:
- 240921302
-
- Technical Datasheet:
- RI-03A Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- SPST-NO
- :
- Through Hole
- :
- 500mA
- :
- 200VDC
- :
- 10W
- :
- 0.12ohm
- :
- 18AT
- :
- 32AT
Technical Documents (1)
Product Overview
- Superior glass-to-metal seal and blade alignment
- Withstand soldering heat in accordance with IEC 68-2-20
- Cropped and performed leads
- Excellent life expectancy and reliability
Applications
Sensing & Instrumentation, Industrial
4,519 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
110 more will be available on 31/01/24
3,072 more will be available on 28/03/24
21 more will be available on 18/04/24
4,602 more will be available on 16/05/24
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/10/24
4,462 UK stock available for 5-8 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.84 ($0.92) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.