You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KM340

Thermometer, -50°C to +1300°C

KM340 - Thermometer, -50°C to +1300°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COMARK COMARK
Manufacturer Part No:
KM340
Order Code:
8588945
Technical Datasheet:
KM340   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-50°C to +1300°C

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Industrial thermometer with twin inputs, for all heating, ventilating, air conditioning and refrigeration usage including flow and return temperature measurements and radiator output checks.
  • Displays temperature in °C or °F
  • 1° resolution
  • Maximum temperature memory
  • Hold function to freeze displayed reading
  • Protective slip-on boot with desk stand
  • Sub-miniature connector

Applications

Sensing & Instrumentation, Test & Measurement, Portable Devices

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 26/10/20

Notify me when back in stock

$237.83 ( $261.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $237.83 ($261.61)