You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COAST XP11R
Torch, Hand Held, LED, 2100 lm, 220 m, Rechargeable Alkaline, AAA Cell x 3
- Manufacturer:
- COAST COAST
- Manufacturer Part No:
- XP11R
- Order Code:
- 3760627
-
- Technical Datasheet:
- XP11R Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- LED
- :
- 2100lm
- :
- 220m
- :
- Rechargeable Battery, AAA Batteries x 3 (Not Supplied)
- :
- -
- :
- -
Technical Documents (1)
7 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/01/24
1 AU stock available for 2-7 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $237.23 ($260.95) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.