You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SK-3-2500 - 

Cable Joint, 15 mm, Black

SK-3-2500 - Cable Joint, 15 mm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK-3-2500
Order Code:
1179968
Technical Datasheet:
SK-3-2500   Datasheet
See all Technical Docs

Product Information

:
15mm
:
Black
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK-3-2500 is a 3-pole black Cable Connector made of nylon 6.6 (polyamide 6.6) body. The cable joint is used for watertight joining of flexible cables and for repair of cable breakdowns. A safe and robust cable joint for 3 conducts which will almost never wear out. The cable joint is used for both AC and DC supply. It is with reversible clamp can be easily adjustable to various cable diameters and is used for cable lead-in into boxes, boards and electrical devices.
  • PG-16 Union sleeves
  • 600V Maximum rating

Applications

Industrial

Related Searches

72 total stock globally

2 available for next business day delivery
70 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$14.76 ( $16.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.76 ($16.24)