You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FM686832 - 

Circular Connector, Cliffcon 68 Series, Panel Mount Receptacle, 2 Contacts, Solder Socket, Threaded

FM686832 - Circular Connector, Cliffcon 68 Series, Panel Mount Receptacle, 2 Contacts, Solder Socket, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FM686832
Order Code:
2817536
Product Range
Cliffcon 68 Series
Technical Datasheet:
FM686832   Datasheet
See all Technical Docs

Product Overview

  • Panel hole cut-out size: 13mm
  • IP68 for under water, outdoor and indoor when mated or with optional cap fitted
  • CE & ROHS approval
  • Coupling Type: Threaded coupling
  • IP rating: IP68
  • Material: Plastic shell, Nylon66, fire resistance:V-0
  • Insert material: PPS max temperature 260°C,fire resistance:V-0
  • Contact material: Brass with gold plating
  • Termination: Solder
  • Out cable diameter: 5 - 8mm
  • Insulation resistance: 2000MR

Product Information

:
Cliffcon 68 Series
:
Panel Mount Receptacle
:
2Contacts
:
Solder Socket
:
Threaded
:
Nylon 6.6 (Polyamide 6.6) Body
:
-
:
Brass
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

84 total stock globally

84 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$7.45 ( $8.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.45 ($8.20)