You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CK TOOLS T4826D

Screwdriver Bit Set, Ratchet, Magnetic, 46 Piece

CK TOOLS T4826D
CK TOOLS T4826D
CK TOOLS T4826D
CK TOOLS T4826D
CK TOOLS T4826D
CK TOOLS T4826D
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4826D
Order Code:
109881801
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 5013969974638
Technical Datasheet:
T4826D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Hi-torque ratchet mechanism for durability. Left & right hand rotation plus lock action for convenience. Magnetic shaft for secure bit retention. Cushion grip handle with convenient internal bits storage compartment.
  • Hi-torque ratchet mechanism for durability
  • Magnetic shaft for secure bit retention
  • Cushion grip handle with convenient internal bits storage compartment (up to 8 bits)
  • 12 chrome plated ¼“ sockets
  • 32 bits with corrosion resistant surface
  • Contents of set: Ratchet screwdriver. ¼“ sockets: 6, 7, 8, 10, 11 and 13 mm / 3/16“, ¼“, 5/16“, 11/32“, 3/8“ and 7/16“
  • Slotted: 3 / 4 / 4,5 / 5 / 6 / 7 / 8 and 9 mm. Phillips: PH0, PH1, PH2 and PH3. Pozidriv: PZ0, PZ1, PZ2 and PZ3
  • Tamperproof TX: T8, T10, T15, T20, T25, T27, T30 and T40. Hexagon: 1,5 / 2 / 2,5 / 3 / 4 / 5 / 5,5 and 6 mm. ¼“ adapter

Contents

Ratchet driver. 1/4" square drive adapter. Screwdriver bits: 1 x slotted, sizes: 3.0, 4.0, 4.5, 5.0, 6.0, 7.0, 8.0 & 9.0mm. 1 x Phillips, sizes: 0, 1, 2 & 3. 1 x Pozidriv, sizes: 0, 1, 2 & 3 1 x hexagon, sizes: 1.5, 2.0, 2.5, 3.0, 4.0, 5.0, 5.5 & 6.0mm. 1 x TX tamperproof, sizes: 8, 10, 15, 20, 25, 27, 30 & 40. Sockets: 1 x metric, sizes: 6, 7, 8, 10, 11 & 13mm. 1 x imperial, sizes: 3/16, 1/4, 5/16, 11/32, 3/8 & 7/16".

Also Known As

GTIN UPC EAN: 5013969974638

3 total stock globally Need more?

3 AU stock available for 1-2 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$64.86 ( $71.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $64.86 ($71.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --