You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CK TOOLS T4411 025
Hex Key, 2.5 mm, Long Arm, 60 mm
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4411 025
- Order Code:
- 242607202
-
- Also Known As:
- GTIN UPC EAN: 5013969565904
- Technical Datasheet:
- T4411 025 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.5mm
- :
- -
- :
- Long Arm
- :
- 60mm
- :
- -
Technical Documents (1)
Product Overview
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 2,5 x 56 x 18 mm (Ø x long x short end)
Applications
Industrial
Also Known As
342 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available on 11/12/23
540 more will be available on 21/12/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/01/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.938 ($1.03) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.