You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T4368 200

Spanner, Adjustable, Vanadium Steel, 210 mm Overall

CK TOOLS T4368 200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4368 200
Order Code:
2419554
Technical Datasheet:
T4368 200   Datasheet
See all Technical Docs

Alternatives for T4368 200

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
210mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The T4368 200 is an Adjustable Wrench made of drop-forged chrome vanadium steel. It features precision machined rack and worm with metric graduations for smooth and accurate adjustment.
  • Forged chrome vanadium for strength & durability
  • Precision ground, fully polished jaws for secure nut engagement
  • Metric graduations for accurate jaw pre-setting
  • Chrome plated for corrosion resistance
  • Capacity: 24 mm
  • Overall length: 200 mm

Applications

Maintenance & Repair

No Longer Manufactured

$29.19 ( $32.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.19 ($32.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --