You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T4343M 07

Spanner, Combination, Metric 7 mm, Length 110 mm

CK TOOLS T4343M 07

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4343M 07
Order Code:
2419526
Technical Datasheet:
T4343M 07   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7mm

:
-

:
110mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

An individual metric combination spanner manufactured from hot, drop forged chrome vanadium steel, hardened, tempered and chrome plated. The spanner has a straight open end and a 12° offset bi-hexagonal ring and manufactured to DIN 3113.
  • Drop forged chrome vanadium steel, hardened & tempered for strength & durability
  • Heavy duty chrome plated for corrosion resistance
  • 12° offset bi-hex ring
  • According to DIN 3113
  • Size: 7 mm
  • Overall length: 110 mm

No Longer Manufactured

$7.75 ( $8.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.75 ($8.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --