You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CK TOOLS T4334M 06

6mm HD Comfort Nut Spinner with Toughened High Alloy Steel Blades

CK TOOLS T4334M 06
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4334M 06
Order Code:
109879801
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 5013969533606
Technical Datasheet:
T4334M 06   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6mm

:
130mm

:
220mm

:
5.1"

:
8.7"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Shatter resistant acetate handle - wipe clean, oil & acid resistant
  • Large square shape handle design for maximum torque
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Anti roll flats to prevent the screwdriver rolling off sloping surfaces
  • Chrome plated toughened alloy steel blade for increased strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
  • According to DIN 3125
  • Size: 6 mm
  • Visible blade length: 90 mm
  • Overall length: 220 mm

Also Known As

GTIN UPC EAN: 5013969533606

6 total stock globally Need more?

6 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$14.49 ( $15.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $14.49 ($15.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --