You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T4112A 11
Cutter, Top End, 280 mm, Heavy Duty, 2 mm
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4112A 11
- Order Code:
- 2505355
- Technical Datasheet:
- T4112A 11 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Top End
- :
- 280mm
- :
- Heavy Duty
- :
- 2mm
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Special slimline design for binding & twisting wire
- Induction hardened jaws for outstanding long term cutting performance
- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Wipe clean PVC handles for added convenience
- Black lacquered for corrosion protection
- Cutting capacitiy wire: Medium hard: 2,0 mm
- Overall length: 280 mm
Available for back order
More stock available to supplier lead times which is approximately 31/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $62.33 ($68.56) | ( ) |
Pricing is unavailable. Please contact customer services.