You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T3671 - 

Crimp Tool, Ratchet, Solar PV MC3 & MC4 Contacts

T3671 - Crimp Tool, Ratchet, Solar PV MC3 & MC4 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3671
Order Code:
2058444
Also Known As:
GTIN UPC EAN: 5013969051223
Technical Datasheet:
T3671   Datasheet
See all Technical Docs

Product Overview

Designed for the safe and secure crimping of MC3 and MC4 Solar PV Connectors to wire sized between 2.5 and 6mm². These pliers have a heavy duty body construction with hardened steel jaws - guaranteed for up to 30,000 cycles. Factory set crimp pressures for the optimum connection safety. Full cycle ratchet mechanism for safe, repeatable results and comfortable ergonomic handles.
  • Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength & durability
  • Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
  • Ergonomic design for increased comfort & control
  • Designed for secure crimping of MC3 & MC4 connections
  • Length: 220 mm

Product Information

:
Ratchet
:
Solar PV MC3 & MC4 Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5013969051223

Associated Products

Compare Selected

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$162.79 ( $179.07 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $162.79 ($179.07)