You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T3655 300

Water Pump, Plier, Slip Joint, 55 mm, Jaw, 300 mm, Length

T3655 300 - Water Pump, Plier, Slip Joint, 55 mm, Jaw, 300 mm, Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3655 300
Order Code:
2505399
Technical Datasheet:
T3655 300   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Slip Joint

:
55mm

:
300mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The T3655 300 from CK Tools is a Speedlok water pump plier. It is manufactured with special alloy steel which is drop forged, hardened and tempered for exceptional strength and durability. It has induction hardened jaws for outstanding long term performance and 'slide to adjust' mechanism for fast & accurate size adjustment.
  • Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
  • Induction hardened jaws for outstanding long term performance
  • Slide to adjust mechanism for fast & accurate size adjustment
  • Slim head & jaws for access to confined spaces
  • According to ISO 8976
  • Maximal capacity: 55 mm Ø
  • Overall length: 300 mm

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

$106.58 ( $117.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $106.58 ($117.24)