You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T3652 175

Plier, Water Pump, 47 mm Max Jaw Opening, 175 mm Overall Length

T3652 175 - Plier, Water Pump, 47 mm Max Jaw Opening, 175 mm Overall Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3652 175
Order Code:
2853457
Product Range
CK Tools - Water Pump Pliers
Technical Datasheet:
T3652 175   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Slip Joint

:
47mm

:
175mm

:
CK Tools - Water Pump Pliers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Push button adjustment for quick and secure jaw adjustment
  • Long slim head & jaws for access to confined spaces
  • Extra wide jaws with usable capacity of up to 80 % above DIN standard
  • Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
  • Box joint for extra stability
  • Germany manufactured for assured quality
  • Total length: 175mm / 7"
  • Jaw capacity: 38mm

Available for back order

More stock available to supplier lead times which is approximately 14/12/20

Notify me when back in stock

$57.85 ( $63.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $57.85 ($63.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange