You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CK TOOLS T3448M 5
Tape Measure XT, Manual, 5 m
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3448M 5
- Order Code:
- 3869186
-
- Technical Datasheet:
- T3448M 5 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Manual
- :
- 5m
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- XT measure tape
- Rubber casing for a strong grip and impact resistance
- Manual tape lock
- Dual function end hook: top and bottom hooks for convenience
- Nylon coated blade - superior abrasion resistance
- Double sided blade markings for regular, overhead and vertical measuring
- Metal belt clip
- 5m length
1 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/01/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $30.29 ($33.32) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.