You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T2339

Tweezer, Fine Tip, Precision, 110 mm, Stainless Steel Body, Stainless Steel Tip

T2339 - Tweezer, Fine Tip, Precision, 110 mm, Stainless Steel Body, Stainless Steel Tip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T2339
Order Code:
2495024
Technical Datasheet:
T2339   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Precision

:
Straight, Pointed

:
110mm

:
-

:
Stainless Steel Body

:
Stainless Steel Tip

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The T2339 from CK Tools is a precision tweezer with fine and straight tips. It is manufactured from high grade stainless steel which has an acid and corrosion resistant property. This precision tweezers are designed for intricate gripping, positioning and holding tasks that are commonly encountered in electronic and precision manufacturing industries.
  • High grade, stainless steel bow - acid & corrosion resistant
  • Anti-magnetic
  • Polished with matt surface
  • Fine tips, curved
  • Type: 7.SA
  • Length: 110 mm

Available for back order

More stock available to supplier lead times which is approximately 14/12/20

Notify me when back in stock

$55.42 ( $60.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $55.42 ($60.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange