You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
484006
Cable Knife, Straight Blade, Electricians, VDE Insulated, 45mm
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- 484006
- Order Code:
- 2495011
- Technical Datasheet:
- 484006 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cable Stripping
- :
- -
- :
- 45mm
- :
- -
Technical Documents (1)
Product Overview
- Straight blade 45 mm
- Extra slim handle with anti-slip guard
- With protection cap
- Approved and tested as per VDE 0682 and EN60900
- Length: 180 mm
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $40.77 ($44.85) | ( ) |
10+ | $39.96 ($43.96) | ( ) |
100+ | $39.18 ($43.10) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.