You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

430029 - 

Crimp Tool, Ratchet, 20-10AWG Boot Lace Ferrules

430029 - Crimp Tool, Ratchet, 20-10AWG Boot Lace Ferrules

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
430029
Order Code:
1518894
Also Known As:
GTIN UPC EAN: 5051074300294
Technical Datasheet:
430029   Datasheet
See all Technical Docs

Product Overview

Designed for the safe and secure crimping of boot lace ferrules to wire sized between 0.25 and 6mm². These crimping pliers feature a heavy duty body construction with hardened steel jaws - guaranteed for up to 30,000 cycles. Factory set crimp pressures for the optimum connection safety. Full cycle ratchet mechanism for safe, repeatable results and comfortable ergonomic handles.
  • Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength & durability
  • Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
  • Ergonomic design for increased comfort & control
  • Designed for the safe & secure crimping of boot lace ferrules
  • Capacity: 0,25-6,0 mm² / 20-10 AWG
  • Total length: 190 mm

Product Information

:
Ratchet
:
20-10AWG Boot Lace Ferrules
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051074300294

Alternatives for 430029

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $31.90 ($35.09)   ( ) 10+ $27.15 ($29.86)   ( ) 25+ $24.53 ($26.98)   ( ) 50+ $22.78 ($25.06)   ( ) More Pricing...

Restricted Item Add

Related Searches

63 total stock globally

4 available for next business day delivery
52 available for 4 - 5 business days delivery
7 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$108.88 ( $119.77 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $108.88 ($119.77)