You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

430025 - 

Crimp Tool, Ratchet, 16-8AWG Non-Insulated Terminals

430025 - Crimp Tool, Ratchet, 16-8AWG Non-Insulated Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
430025
Order Code:
1518898
Also Known As:
GTIN UPC EAN: 5051074300256
Technical Datasheet:
430025   Datasheet
See all Technical Docs

Product Overview

Designed for the safe and secure crimping of non insulated terminals to wire sized between 1.5 and 10mm². These crimping pliers feature a heavy duty body construction with hardened steel jaws - guaranteed for up to 30,000 cycles. Factory set crimp pressures for the optimum connection safety. Full cycle ratchet mechanism for safe, repeatable results and comfortable ergonomic handles.
  • Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength & durability
  • Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
  • Ergonomic design for increased comfort & control
  • Designed for the safe & secure crimping of non insulated terminals
  • Capacity: 1,5-10 mm² / 16-8 AWG
  • Total length: 230 mm

Product Information

:
Ratchet
:
16-8AWG Non-Insulated Terminals
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051074300256

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 23/10/19
2 will be available for delivery on 30/10/19
2 will be available for delivery on 6/11/19

$71.04 ( $78.14 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $71.04 ($78.14)