You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CK TOOLS 424045

Hole Saw Kit, HSS, Bi-Metal, Electricians

CK TOOLS 424045
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
424045
Order Code:
128328301
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
424045   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 424045 is an electricians Hole Saw Kit ideal for cutting clean holes in steel, stainless steel, die cast metals, nail embedded wood, hardwood floors and plastics. The professional quality HSS bi-metal hole saw feature vari-pitch teeth for fast clean cutting.
  • Premium grade 8 % Cobalt alloy steel construction for an extended working life
  • Excellent wear resistance even at high temperatures
  • For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics
  • Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration
  • Contents: 1 x hole saw, sizes: 16, 20, 25, 32, 38 & 51mm. Arbour 14-30mm (8mm shaft). Quick release arbor 32-114mm (11mm shaft). Hexagon key 4mm

Applications

Maintenance & Repair

Contents

16, 20, 25, 32, 38 and 51mm Hole saw, 2 Arbours and 1 Hex key.

2 total stock globally Need more?

2 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$137.48 ( $151.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $137.48 ($151.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --