You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3142W502P

Trimpot, Single Turn, Cermet, Top Adjust, 5 kohm, Surface Mount, 1 Turns

CITEC - TE CONNECTIVITY 3142W502P
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3142W502P
Order Code:
1174179
Product Range
3142
Also Known As:
1-1623920-3, 3142W 5K
Technical Datasheet:
3142W502P   Datasheet
See all Technical Docs

Product Range Selector (3142)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Turn

:
Cermet

:
Top Adjust

:
5kohm

:
Surface Mount

:
1Turns

:
3142

:
10mW

:
± 25%

:
± 250ppm/°C

:
Rectangular

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

1-1623920-3, 3142W 5K
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 10/reel):1174179RL Check stock

No Longer Manufactured

$1.99 ( $2.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.99 ($2.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.76 ($1.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.59 ($1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.53 ($1.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.47 ($1.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.38 ($1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.